TE Connectivity / AMP 3-2176055-6

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.3ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176055-6.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-2176055-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ8BQFR30V
500mW Thick Film Resistors ±250ppm/℃ ±1% 300mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Current Sense Thick Film 0612 0.33 Ohm 1% 1W ±100ppm/°C Molded Paper T/R
Yageo GroupRL1206FR-070R3L
Res Thick Film 1206 0.3 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-7W0R3L
Res Thick Film 1206 0.3 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
Yageo GroupPT1206FR-7W0R3L
Res Thick Film 1206 0.3 Ohm 1% 0.5W(1/2W) ±75ppm/C Epoxy Pad SMD Automotive T/R
PanasonicERJ-8RQFR33V
Res Thick Film 1206 0.33 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ14BQFR33U
Res Thick Film 1210 0.33 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ14BQFR27U
Res Thick Film 1210 0.27 Ohm 1% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJB3BFR27V
Res Thick Film 0805 0.27 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 0.3 Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD Punched Paper T/R
Res Thick Film 1210 0.33 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
Res Thick Film 1206 0.33 Ohm 1% 1/5W ¡À100ppm/¡ãC Molded SMD SMD Punched Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-2176055-6 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.3ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD RLP73K 2B R30 0.01
300m¦¸ ¡À1% 500mW ¡À200ppm/¡æ 1206 3.1mm*1.55mm*650¦Ìm
Rlp73K 2B R30 1% 1K Rl/ Rel |Cgs Te Connectivity RLP73K2BR30FTDF
RLP73K 2B R30 1% 1K RL Resistance Value: .3 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.3 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K2BR30FTDF | Internal Number: 3-2176055-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73K2BR30FTDF