
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 3-2176053-0 | 12,000 | 1K | 2d | ||||||||
| DigiKey | A109618CT-ND | 1,060 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 3-2176053-0 | 0 | 5h | |||||||||
| Heilind Americas | 3-2176053-0 | 0 | 6h | |||||||||
| Heilind Asia | 3-2176053-0 | 0 | 23h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176053-0.
Download TE Connectivity / AMP 3-2176053-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 3-2176053-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176053-0.