TE Connectivity / AMP 2-2176053-9

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.75ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176053-9.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
-19.46%

CAD Models

Download TE Connectivity / AMP 2-2176053-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRL0805FR-070R75L
Res Thick Film 0805 0.75 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-2176053-9
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.75ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Yageo GroupRL0805FR-070R68L
Res Thick Film 0805 0.68 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL0805FR-070R82L
Res Thick Film 0805 0.82 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP3-2176053-0
Res Thick Film 0805 0.82 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BQFR75V
Res Thick Film 0805 0.75 Ohm 1% 0.33W(1/3W) ±250ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-2176053-9 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.75ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD RLP73K 2A R75 1% 1K RL
750m¦¸ ¡À1% 250mW ¡À200ppm/¡æ 0805 2mm*1.25mm*650¦Ìm
.75 Ω, Thick Film, Low Ohmic Resistor Resistor, 1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .25 W, ±200 ppm/°C, CGS RLP73
Rlp73K 2A R75 1% 1K Rl/ Rel |Cgs Te Connectivity RLP73K2AR75FTDF
RLP73K 2A R75 1% 1K RL, 2-2176053-9
RLP73K 2A R75 1% 1K RL Resistance Value: .75 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 0.75 Ω Thick Film Low Ohmic Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K2AR75FTDF | Internal Number: 2-2176053-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73K2AR75FTDF