TE Connectivity / AMP 3-1879664-9

Holco Series Axial Metal Film Resistor 2.87 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879664-9.

Newark

Datasheet6 pages12 years ago
Datasheet4 pages14 years ago

Electro Sonic

TE Connectivity

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.43%

CAD Models

Download TE Connectivity / AMP 3-1879664-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1622795-3
Through Hole Metal Film Resistor, R Series, 3.01 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
TE ConnectivityH82K74BYA
HOLCO SERIES AXIAL METAL FILM RESISTOR 2.74KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP3-1879664-8
HOLCO SERIES AXIAL METAL FILM RESISTOR 2.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B2K61
Through Hole Metal Film Resistor, R Series, 2.61 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
TE ConnectivityYR1B2K74CC
Through Hole Metal Film Resistor, R Series, 2.74 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
TE Connectivity / AMP1622795-3
Through Hole Metal Film Resistor, R Series, 3.01 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Metal Film, 0.6W, 2870ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 3000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 3000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1879664-9 provided by its distributors.

HOLCO SERIES AXIAL METAL FILM RESISTOR 2.87KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 2870ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR Holco Holsworthy 0.098Diax0.283L 2.50mmx7.20mm 0.25W 1/4W 2.87kOhm ±15ppm/C
Through Hole Metal Film Resistor, H8 Series, 2.87 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded |Holsworthy Te Connectivity H82K87BYA
RES, 2K87, 0.10%, 250MW, AXIAL; Resistance: 2.87kohm; Product Range: H8 Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Film;
Special Order: H8 2K87 0.1% 15PPM Resistance Value: 2.87K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 2.87K Ω Thin Film Precision Resistor .1 % | Part Number: H82K87BYA | Internal Number: 3-1879664-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H82K87BYA