
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CMF2.87KHBCT-ND | 7 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | CMF552K8700BEEB | 0 | 5K | 10h | ||||||||
| Avnet | CMF552K8700BEEB | 0 | 1K | 3h | ||||||||
| Future Electronics | CMF552K8700BEEB | 0 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | CMF552K8700BEEB | 0 | 1K |
Download datasheets and manufacturer documentation for Vishay CMF552K8700BEEB.
Download Vishay CMF552K8700BEEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF552K8700BEEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF552K8700BEEB.