
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CMF553K0000BHEB | 1,000 | 1K | 22h | ||||||||
| DigiKey | 541-CMF553K0000BHEBCT-ND | 410 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | CMF553K0000BHEB | 0 | 5K | 5h | ||||||||
| TTI | CMF553K0000BHEB | 0 | 1K | Tape & Reel | 2d | |||||||
| Newark | CMF553K0000BHEB | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay CMF553K0000BHEB.
Download Vishay CMF553K0000BHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF553K0000BHEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF553K0000BHEB.