TE Connectivity / AMP 3-1879498-0

Res Thick Film 1206 220K Ohm 5% 1/2W ±100ppm/°C Molded SMD SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879498-0.

TE Connectivity

Datasheet16 pages18 years ago

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 3-1879498-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC1206JR-07220KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 220kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206JR-07220KL
Res Thick Film 1206 220K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206JR-13220KL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
PanasonicERJ-8GEYJ224V
Res Thick Film 1206 220K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 220000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 220K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-1879498-0 provided by its distributors.

Res Thick Film 1206 220K Ohm 5% 1/2W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD CRGH1206 5% 220K 0.5W
Special Order: CRGH1206 5% 220K 0.5W Resistance Value: 220K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 Surface Mount Resistor | 220K Ω Thick Film Power Resistor 5 % | Part Number: CRGH1206J220K | Internal Number: 3-1879498-0 | TE Connectivity | NEOHM
RES, 220K, 5%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 220kohm; Product Range: CRG Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH1206J220K