TE Connectivity / AMP 3-1879355-5

Fixed Resistor, Metal Film, 3W, 110000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879355-5.

IHS

Datasheet4 pages1 year ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1879355-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP3-1879351-9
Fixed Resistor, Metal Film, 1W, 110000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879355-4
Fixed Resistor, Metal Film, 3W, 100000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01J120KTB
Fixed Resistor, Metal Film, 1W, 120000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT110K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 110kOhm 0.125W 1/8W
Stackpole ElectronicsRSMF3JT120K
Fixed Resistor, Metal Oxide Film, 3W, 120000ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT120K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 120kOhm 0.125W 1/8W
TE Connectivity / AMP3-1879351-9
Fixed Resistor, Metal Film, 1W, 110000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 110000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879353-5
Fixed Resistor, Metal Film, 2W, 110000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01J120KTB
Fixed Resistor, Metal Film, 1W, 120000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JB-52-110K
General Type Carbon Film Resistor 110kOhm 1/6W 5% Axial Bulk

Descriptions

Descriptions of TE Connectivity / AMP 3-1879355-5 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 110000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR03 5% 110K AMMO
110K Ω, Metal Film, Power Resistor Resistor, 5 %, 15 x 5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, 3 W, ±300 ppm/°C, Neohm RR
RR03 5% 110K AMMO Resistance Value: 110K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 110K Ω Metal Film Power Resistor 5 % | Part Number: RR03J110KTB | Internal Number: 3-1879355-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR03J110KTB