TE Connectivity / AMP 3-1879351-9

Fixed Resistor, Metal Film, 1W, 110000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879351-9.

Newark

Datasheet6 pages12 years ago

Master Electronics

TE Connectivity

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRR01J120KTB
Fixed Resistor, Metal Film, 1W, 120000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879355-5
Fixed Resistor, Metal Film, 3W, 110000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879353-6
Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT110K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 110kOhm 0.125W 1/8W
Stackpole ElectronicsRSMF1JT100K
Fixed Resistor, Metal Oxide Film, 1W, 100000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT120K
Fixed Resistor, Metal Oxide Film, 1W, 120000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 110000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879353-5
Fixed Resistor, Metal Film, 2W, 110000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879355-5
Fixed Resistor, Metal Film, 3W, 110000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01J120KTB
Fixed Resistor, Metal Film, 1W, 120000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JB-52-110K
General Type Carbon Film Resistor 110kOhm 1/6W 5% Axial Bulk

Descriptions

Descriptions of TE Connectivity / AMP 3-1879351-9 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 110000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 110K Ohm 5% 1W ±300ppm/C Conformal Coated AXL Ammo
Metal Film Resistors - Through Hole RR01 5% 110K AMMO
RR01 5% 110K AMMO Resistance Value: 110K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 110K Ω Metal Film Power Resistor 5 % | Part Number: RR01J110KTB | Internal Number: 3-1879351-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR01J110KTB