
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A138113CT-ND | 3,187 | 1 | Cut Tape | ||||||||
| Heilind Americas | 4-1879351-0 | 0 | 2h | |||||||||
| Onlinecomponents.com | 4-1879351-0 | 0 | 5K | Bulk | ||||||||
| Master Electronics | 4-1879351-0 | 0 | 5K | |||||||||
| Avnet | 4-1879351-0 | 0 | 5K | 10h |
Download datasheets and manufacturer documentation for TE Connectivity RR01J120KTB.
Download TE Connectivity RR01J120KTB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity RR01J120KTB provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity RR01J120KTB.