TE Connectivity / AMP 3-1879023-8

Ind High Frequency Chip Unshielded Wirewound 1.5uH 5% 7.9MHz 28Q-Factor 330mA 1008 T/R
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879023-8.

Master Electronics

Datasheet12 pages14 years ago

element14 APAC

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 3-1879023-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 1.5uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 1.5uH 5% 7.9MHz 28Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 T/R
Inductor RF Wirewound 1.5uH 5% 7.96MHz 28Q-Factor Ferrite 0.33A 2.3Ohm DCR 1008 T/R
Ind RF Chip Unshielded Wirewound 1.5uH 5% 7.96MHz 30 Q-Factor Ferrite 370mA T/R
Inductor RF Chip Unshielded Wirewound 1.5uH 5% 7.96MHz 30Q-Factor Ferrite 370mA 850mOhm DCR 1210 T/R
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1310

Descriptions

Descriptions of TE Connectivity / AMP 3-1879023-8 provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 1.5uH 5% 7.9MHz 28Q-Factor 330mA 1008 T/R
INDUCTOR, HIGH FREQUENCY, IND 1.5 UH, TOL 5%, CUR-RTG 0.33 A, SMT, 1008
General Purpose Inductor, 1.5uH, 5%, 1 Element, SMD, 1008
FIXED IND 1.5UH 330MA 2.3OHM SMD
7.9MHz 200MHz 330mA 28 1.5¦ÌH 2.3¦¸ ¡À5% 1008 2.92mm*2.79mm
RF Inductors - SMD 3650 1008 1.5uH 5% 2K RL
Inductor, 1.5Uh, 330Ma, 5%, 200Mhz, 1008; Inductance:1.5Μh; Dc Resistance Max:2.3Ohm; Self Resonant Frequency:200Mhz; Dc Current Rating:330Ma; Inductor Case/Package:1008 [2516 Metric]; Product Range:36502C Series; Core Material:- Rohs Compliant: Yes |Te Connectivity 3-1879023-8
3650 1008 1.5uH 5% 2K RL Inductance: 1.5 µH Inductor Type: High Frequency Current Rating (Max): 330 mA DC Resistance: 2.3 Ω Package Size Code: 1008 High Frequency & Rf Inductor | 1.5 µH High Frequency 330 mA 2.3 Ω | Part Number: 36502C1R5JTDG | Internal Number: 3-1879023-8 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502C1R5JTDG