
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CW252016-1R5J | 4,000 | 2K | Bulk | ||||||||
| Verical | CW252016-1R5J | 4,000 | 2K | |||||||||
| Master Electronics | CW252016-1R5J | 4,000 | 2K | |||||||||
| Newark | CW252016-1R5J | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CW252016-1R5J | 0 | 4K | 6h |
Download Bourns CW252016-1R5J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CW252016-1R5J provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: