Murata LQW2UAS1R5J00L

General Purpose Inductor, 1.5uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW2UAS1R5J00L.

element14 APAC

Datasheet3 pages14 years ago

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
-15.39%

CAD Models

Download Murata LQW2UAS1R5J00L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Wirewound 1.5uH 5% 7.9MHz 28Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 T/R
Inductor RF Wirewound 1.5uH 5% 7.96MHz 28Q-Factor Ferrite 0.33A 2.3Ohm DCR 1008 T/R
Ind Chip Wirewound 1.5uH 5% 7.9MHz 20Q-Factor Ceramic 310mA 1210 T/R
Ind RF Chip Unshielded Wirewound 1.5uH 5% 7.96MHz 30 Q-Factor Ferrite 370mA T/R
Inductor RF Chip Unshielded Wirewound 1.5uH 5% 7.96MHz 30Q-Factor Ferrite 370mA 850mOhm DCR 1210 T/R
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1310

Descriptions

Descriptions of Murata LQW2UAS1R5J00L provided by its distributors.

General Purpose Inductor, 1.5uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Unshielded Wirewound 1.5uH 5% 7.9MHz 28Q-Factor Non Magnetic 330mA 2.3Ohm DCR 1008 T/R
INDUCTOR, WOUND, 1500NH, +/-5%; Product Range:MURATA - LQW Series; Inductance:1.
Fixed Inductor 1008 1.5µH ±5% 330mA 2.3Ω 120MHz 28@50MHz
INDUCTOR, WOUND, 500NH, +/-5%; Product Range:MURATA - LQW Series Chip Inductors; Inductance:1500nH; Inductance Tolerance:± 5%; DC Resistance Max:2.3ohm; Q Factor:28; DC Current Rating:0.33A; Self Resonant Frequency:120MHz; Q Test Frequency:50MHz; Inductor Case Style:1008 [2516 Metric]; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH