TE Connectivity / AMP 3-1879023-5

Inductor, High Frequency, Ind 0.91 Uh, Tol 5%, Cur-rtg 0.38 A, SMT, 1008
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879023-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 3-1879023-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 820nH 5% 25MHz 45Q-Factor Non Magnetic 400mA 1.61Ohm DCR 1008 T/R
Inductor RF Wirewound 0.82uH 5% 35MHz 45Q-Factor Ceramic 0.4A 1.82Ohm DCR 1206 T/R
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ceramic-Core, SMD, 1111
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 0.91uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Unshielded Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 400mA 700mOhm DCR 1210 T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-1879023-5 provided by its distributors.

INDUCTOR, HIGH FREQUENCY, IND 0.91 UH, TOL 5%, CUR-RTG 0.38 A, SMT, 1008
General Purpose Inductor, 0.91uH, 5%, 1 Element, SMD, 1008
3650 1008 0.91Uh 5% 2K Rl/ Rel |Sigmainductors Te Connectivity 36502CR91JTDG
RF Inductors - SMD 3650 1008 0.91uH 5% 2K RL
3-1879023-5, TE CONNECTIVITY/AMP BRAND
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 2.92 x 2.79 x 2.1 mm, 5 %, Inductance .91 µH, 380 mA, Sigma 3650
INDUCTOR, 1008 CASE, R91, 5%; Inductor Type:Wirewound; Inductance:910nH; Tolerance, Inductance:± 5%; Resistance:1.68ohm; DC Current Max:380mA; Self Resonant Frequency:320MHz; Case Style:1008; Q Factor @ Vr, F:35; Tolerance, +:5%; Tolerance, -:5%; External Depth:2.1mm; External Length / Height:2.92mm; Q Factor Frequency:50MHz; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Width, External:2.79mm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502CR91JTDG