Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW52R7JT

Fixed Resistor, Wire Wound, 5W, 2.7ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW52R7JT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-1.49%

CAD Models

Download TE Connectivity SMW52R7JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP3-1879021-5
3W Wirewound Resistors ±5% ±200ppm/℃ 2.7Ω SMD Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP3-1676966-5
2W Wirewound Resistors ±5% ±200ppm/℃ 2.7Ω SMD Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP8-1676966-0
Fixed Resistor, Wire Wound, 2W, 2.7ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2616
PanasonicERX1HJ2R7H
Res Metal Film 2.7 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity SMW52R7JT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 2.7ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
2.7 Ω, Wire Wound, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 5 W, ±200 ppm/°C, Solder, CGS SM
SMW5 2R7 5% Resistance Value: 2.7 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 2.7 Ω Wire Wound Power Resistor 5 % | Part Number: SMW52R7JT | Internal Number: 3-1879233-5 | TE Connectivity | CGS
RESISTOR, 2.7 OHM 5% 5 W; Power Rating:5W; Resistance:2.7ohm; Tolerance, Resistance:± 5%; Series:SM; Operating Temperature Range:-55°C to +200°C; Resistor Element Type:Wirewound; Voltage, Rating:500V; Temperature Coefficient:± 200ppm/°C; Case Style:SMD; External Length / Height:13.5mm; Tolerance, +:5%; Tolerance, -:5%; External Depth:6.8mm; Temp, Op. Max:+200°C; Temp, Op. Min:-55°C; Width, External:7.3mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879233-5