TE Connectivity / AMP 3-1676966-5

2W Wirewound Resistors ±5% ±200ppm/℃ 2.7Ω SMD Chip Resistor - Surface Mount ROHS
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1676966-5.

IHS

Datasheet9 pages5 years ago

Newark

TE Connectivity

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-55.58%

CAD Models

Download TE Connectivity / AMP 3-1676966-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1879021-5
3W Wirewound Resistors ±5% ±200ppm/℃ 2.7Ω SMD Chip Resistor - Surface Mount ROHS
TE ConnectivitySMW52R7JT
Fixed Resistor, Wire Wound, 5W, 2.7ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE Connectivity / AMP8-1676966-0
Fixed Resistor, Wire Wound, 2W, 2.7ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2616
TE Connectivity / AMP3-1879021-5
3W Wirewound Resistors ±5% ±200ppm/℃ 2.7Ω SMD Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 3-1676966-5 provided by its distributors.

2W Wirewound Resistors ±5% ±200ppm/℃ 2.7Ω SMD Chip Resistor - Surface Mount ROHS
Fixed Resistor, Wire Wound, 2W, 2.7ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
Precision resistor, SMD [TE Connectivity] 3-1676966-5 Precision resistor, SMD
Surface Mount Metal Film Resistor, Smw Series, 2.7 Ohm, 2 W, - 5%, 300 V, Smd Rohs Compliant: Yes |Te Connectivity Cgs SMW22R7JT
SMW2 2R7 5% Resistance Value: 2.7 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 7 Watt & 200-2M Ohm | 2.7 Ω Wire Wound Power Resistor 5 % | Part Number: SMW22R7JT | Internal Number: 3-1676966-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMW22R7JT