
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 1-1761609-6 | 0 | 54 | Bulk | ||||||||
| Master Electronics | 1-1761609-6 | 0 | 54 | |||||||||
| Avnet | 1-1761609-6 | 0 | 216 | 5h | ||||||||
| RS (Formerly Allied Electronics) | 1-1761609-6 | 0 | 216 | Bulk | 16h | |||||||
| Farnell | 1-1761609-6 | 0 | 216 | 2h |
Download TE Connectivity / AMP 1-1761609-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 1-1761609-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: