TE Connectivity / AMP 3-1625931-7

Potentiometer, Cermet, 2W, 22ohm, 10% +/-Tol, 1 Turn(s)
$ 14.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1625931-7.

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 22ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 22 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 22ohm, 10% +/-Tol, 21 Turn(s)
Trimmer, Cermet, 0.5W, 22ohm, 10% +/-Tol, 21 Turn(s)
Trimmer, Cermet, 0.25W, 22ohm, 10% +/-Tol, 13 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
TRIMMER, CERMET, REST 20 OHMS, PCB, 25 TURNS, PWR-RTG 0.5W | Bourns 3296Y-1-200LF
TRIMMER, CERMET, REST 20 OHMS, PCB,25 TURNS, PWR 0.5W, DIM 0.375INLX0.395INWX0.24INH

Descriptions

Descriptions of TE Connectivity / AMP 3-1625931-7 provided by its distributors.

Potentiometer, Cermet, 2W, 22ohm, 10% +/-Tol, 1 Turn(s)
Res Cermet POT 22 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm (19.05 X 33mm) Pin Panel Mount/Through Hole
MCU 1 TURN CERMET TRACK POT,22R LIN 21MM
Rotary Pot, 22R, 2W, Panel Mount Rohs Compliant: Yes
POTENTIOMETER, 22R; Track Resistance: 22ohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 2W; Resistance Tolerance: ± 10%; Product Range: M Series; Potentiometer Mounting: Panel; Shaft Diameter: 6.35mm; No. of Gangs:
TE Connectivity 404802692044 ポテンショメータ
Potentiometers MCU 22R 10% 1 PL
Special Order: MCU 22R 10% 1PL Resistance Value: 22 Ω Element Type: Cermet Passive Component Tolerance: 10 % Power Rating: 2 W Product Terminates To: Printed Circuit Board Potentiometer | 22 Ω Cermet 10 % 2 W | Part Number: 404802692044 | Internal Number: 3-1625931-7 | TE Connectivity | Citec

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 404802692044
  • 404802692044.