Bourns 3329H-1-220LF

Res Cermet Trimmer 22 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
$ 1.631
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-220LF.

Newark

Datasheet2 pages15 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

Trimmer, Cermet, 0.5W, 22ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3329H-1-220LF provided by its distributors.

Res Cermet Trimmer 22 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
THRUHOLE CERMET TRIMMER RESISTOR W/SOLDER PIN TERM,22OHM +/-10% 0.5W +/-100PPM/C
Trimmer, Pot, 22R, 1Turn, Th; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:22Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3329 Series; Product Width:-Rohs Compliant: Yes |Bourns, Inc. 3329H-1-220LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.