Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296W-1-200LF

Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-200LF.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages10 years ago

Master Electronics

Factory Futures

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.57%

CAD Models

Download Bourns 3296W-1-200LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.29
$ 1.906
Stock
313,069
36,981
Authorized Distributors
6
6
Resistance
20 Ω
20 Ω
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TRIMMER, CERMET, REST 20 OHMS, PCB, 25 TURNS, PWR-RTG 0.5W | Bourns 3296Y-1-200LF
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
20O Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay T93 Series
Trimmer, Cermet, 0.5W, 20ohm, 3.162V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 3.162V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3296W-1-200LF provided by its distributors.

Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 20ohms Sealed Vertical Adjust
TRIMMER, CERMET, REST 20 OHMS, PCB,25 TURNS, PWR-RTG 0.5W
Trimpot Type:multi Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:20Ohm; Potentiometer Mounting:through Hole; No. Of Turns:25Turns; Product Range:3296 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes
Resistance Ohm = 20 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 11.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296W-1-200LF.