TE Connectivity / AMP 3-1571987-8

Alcoswitch, Switch, Rocker, DPDT, 5A 120VAC, on Off (on), Vert Brkt, Pcb Pins, Black
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1571987-8.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Burklin Elektronik

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1571987-5
Rocker Switch, DPDT, Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount
TE Connectivity1-1571987-9
Switch Rocker ON None ON DPDT Wire Lug Paddle Rocker 5A 120VAC 28VDC
C&K ComponentsD201J12S215DQA
Rocker Switch, DPDT, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsD201J12S205PQA
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk
C&K ComponentsD201J13S205PQA
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk
Carling TechnologiesTIGM5M-6S-BL-NBL
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycle
NKK SwitchesM2028TJW01-GA-1A
Rocker Switch, DPDT, (on)-off-(on), Momentary, Solder Terminal, Rocker Actuator, Panel Mount
NKK SwitchesM2022TNW01-DH
Switch Rocker ON None ON DPDT Solder Lug Small Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2T22TXW13-GA
Switch Rocker ON None ON DPDT PC Pins Paddle 6A 250VAC 30VDC 50000Cycles
TE Connectivity3-1571987-4
Switch Rocker (ON) OFF (ON) DPDT Wire Lug Paddle 5A 250VAC 28VDC
C&K ComponentsD201J12S205QA
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk
ROCKER SWITCH, DPDT, ON-OFF-ON, 5A, 120V AC/28V DC, PC PIN, 300 SERIES

Descriptions

Descriptions of TE Connectivity / AMP 3-1571987-8 provided by its distributors.

ALCOSWITCH, SWITCH, ROCKER, DPDT,5A 120VAC, ON OFF (ON),VERT BRKT, PCB PINS, BLACK
Rocker Switch, DPDT, On-off-(on), Latched And Momentary, 5A, 28VDC, Wire Terminal, Paddle Actuator, Panel Mount
A207J61Zq0004=Dbl Pole, rocker Rohs Compliant: Yes |Te Connectivity 3-1571987-8
Gemini Series A Paddle Switch 2-Pole ON-OFF-(ON) Snap-In Actuator with Beveled Frame Silver Contact Wire Lug Terminals Black/Black
ROCKER SW, DPDT, 5A, 120V, BLK; Illumination:Non Illuminated; Contact Configuration:DPDT; Switch Operation:On-Off-(On); Actuator / Cap Colour:Black; Switch Mounting:Panel; Contact Current Max:5A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Product Range:Gemini A Series; SVHC:Lead (27-Jun-2018)
A207J61ZQ0004=DBL POLE,ROCKER Switch Type: Power Rocker Switch Product Mount Type: Panel Mount Indicator/Imprint Legend: None Switch Contact Plating Material: Silver Configuration (Pole-Throw): Double Pole - Double Throw Power Rocker Switch Panel Mount Silver | Part Number: 3-1571987-8 | Internal Number: 3-1571987-8 | Alias Number: A207J61ZQ0004 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1571987-8 .
  • A207J61ZQ0004