What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1571987-9

Switch Rocker ON None ON DPDT Wire Lug Paddle Rocker 5A 120VAC 28VDC

$ 4.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1571987-9.

Sager Electronics

Datasheet5 pages9 years ago

JRH Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
-8.42%

CAD Models

Download TE Connectivity 1-1571987-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-12-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity3-1571987-4
Rocker Switch, Dpdt, 5A, 120V, Panel; |Alcoswitch Te Connectivity 3-1571987-4
C&K ComponentsD201J52S215QA
Switch Rocker ON None ON DPDT QuickConnect Lever 4A 250VAC 30VDC Medical Bulk
C&K ComponentsD201J12S215DQA
Rocker Switch, DPDT, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsD201J12S205PQA
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk
CW IndustriesGR-2022-1600
Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
CW IndustriesGR-2022-0007
Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON ON DPDT Solder Lug Round Rocker 10A 250VAC 20000Cycles
Switch Rocker ON ON DPDT Solder Lug Round Rocker 10A 250VAC 20000Cycles
TE Connectivity3-1571987-4
Rocker Switch, Dpdt, 5A, 120V, Panel; |Alcoswitch Te Connectivity 3-1571987-4
NKK SwitchesM2022TJW01-FA-1A
Rocker Switch DPDT On-On (maintained) Black 250Vac 6A/125Vac 3A/250Vac
E-SwitchR5DBLKBLKCF0
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 16A 250VAC 250VDC 30000Cycles
TE ConnectivityA201J1AV2Q004
Switch Rocker ON None ON DPDT PC Pins Small Rocker 5A 120VAC 28VDC

Descriptions

Descriptions of TE Connectivity 1-1571987-9 provided by its distributors.

Switch Rocker ON None ON DPDT Wire Lug Paddle Rocker 5A 120VAC 28VDC
Rocker Switch, DPDT, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount
SWITCH, A ROCKER, J61 ACTUATOR, Z TERMINAL, Q CONTACT, ACTUATOR COLOR 0 | TE Connectivity A201J61ZQ0004
SWITCH, PADDLE, DPDT; Illumination: Non Illuminated; Contact Configuration: DPDT-CO; Switch Operation: On-None-On; Actuator / Cap Colour: Black; Switch Mounting: Panel; Contact Current Max: 5A; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: -; Product Range: GEMINI A Series; SVHC: Lead (15-Jan-2019); Actuation Type: Rocker; Actuator Type: Rocker; Contact Current AC Max: 5A; Contact Current DC Max: 5A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A201J61ZQ0004