TE Connectivity 3-1571987-4

Rocker Switch, Dpdt, 5A, 120V, Panel; |Alcoswitch Te Connectivity 3-1571987-4
$ 5.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1571987-4.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-6.99%

CAD Models

Download TE Connectivity 3-1571987-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-12-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1571987-5
Rocker Switch, DPDT, Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount
TE Connectivity1-1571987-9
Switch Rocker ON None ON DPDT Wire Lug Paddle Rocker 5A 120VAC 28VDC
C&K ComponentsD201J12S215DQA
Rocker Switch, DPDT, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsD201J12S205PQA
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk
C&K ComponentsD203J12S205QA
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk
Carling TechnologiesTIGM5M-6S-BL-NBL
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycle
TE Connectivity1571989-2
IP67 BLACK DPDT ROCKER SWITCH, ON-ON, 5 A @28 VDC +85DEGC -30DEGC 17.96MM 10.6MM
TE ConnectivityA201J50ZQ004
Rocker Switch, DPDT, Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount
NKK SwitchesM2028TJW01-GA-1A
Rocker Switch, DPDT, (on)-off-(on), Momentary, Solder Terminal, Rocker Actuator, Panel Mount
NKK SwitchesM2022TJW01-FA-1A
Rocker Switch DPDT On-On (maintained) Black 250Vac 6A/125Vac 3A/250Vac
NKK SwitchesMLW3022
SWITCH, SNAP-IN ROCKER, SEALED, DPDT, ON-NONE-ON, SS, FRAME ONLY, NO CAP, NO BZL, SOLDER
ROCKER SWITCH, DPDT, ON-ON, 5A, 120V AC/28V DC, PC PIN, 300 SERIES

Descriptions

Descriptions of TE Connectivity 3-1571987-4 provided by its distributors.

Rocker Switch, Dpdt, 5A, 120V, Panel; |Alcoswitch Te Connectivity 3-1571987-4
Rocker Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Wire Terminal, Paddle Actuator, Panel Mount
ALCOSWITCH, SWITCH, ROCKER, DPDT, 5A 120VAC, (ON) OFF(ON), PCB PINS, BLACK
TE Connectivity A205J61ZQ0004 Double Pole Rocker Switch
Rocker Switches 5A @ 120V Wire Lug (ON)-NONE-(ON) SPST
Gemini Series A Paddle Switch 2-Pole (ON)-OFF-(ON) Snap-In Actuator with Beveled Frame Silver Contact Wire Lug Terminals Black/Black
Special Order: A205J61ZQ0004=DBL POLE,ROCKER Switch Type: Power Rocker Switch Product Mount Type: Panel Mount Indicator/Imprint Legend: None Switch Contact Plating Material: Silver Configuration (Pole-Throw): Double Pole - Double Throw Power Rocker Switch Panel Mount Silver | Part Number: 3-1571987-4 | Internal Number: 3-1571987-4 | Alias Number: A205J61ZQ0004 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1571987-4 .
  • A205J61ZQ0004