TE Connectivity / AMP 3-1423008-7

General Purpose Relay, T92 Series, Power, Non Latching, Dpdt, 240 Vac, 30 A Rohs Compliant: Yes
$ 27.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1423008-7.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages7 years ago
Datasheet8 pages8 years ago

Electro Sonic

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1423008-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-1393211-4
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.017A (Coil), 4000Mw (Coil), 30A (Contact), Ac
TE Connectivity8-1393211-7
RELAY, E-MECH, POWER, DPDT, 30A, CTRL-V 220/240AC, VOL-RTG 120/277AC, PNL-MNT
TE ConnectivityT92P11A22-277
Electromechanical Relay DPDT 30(NO)/3(NC)A 250/277VAC 5.485KOhm Flange Mount
TE Connectivity / AMP3-1393211-8
Power Relay 110/120VAC 40(NO)/3(NC)A DPDT(52.32x34.54x30.73)mm THT
TE Connectivity / AMP4-1393211-8
Power Relay 110/120VAC 30A DPDT(68.58x34.54x37.97)mm Flange
Schneider Electric300XBXC1-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 300/28AC/DC; Flange Mnt

Descriptions

Descriptions of TE Connectivity / AMP 3-1423008-7 provided by its distributors.

General Purpose Relay, T92 Series, Power, Non Latching, Dpdt, 240 Vac, 30 A Rohs Compliant: Yes
Power Relay 220/240VAC 30A DPDT(68.58mm 34.54mm 37.97mm) Flange
AGASTAT Power/Signal Relay 2 Form C DPDT 0.017A Coil 40
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 4000mW (Coil), 30A (Contact), AC Input, Panel Mount
General Purpose Relays T92P11A24-240
RELAY, POTTER & BRUMFIELD, T92P11A24-240
RELAY GEN PURPOSE DPDT 30A 240V
Special Order: T92P11A24-240 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 30 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92P11A24-240 | Internal Number: 3-1423008-7 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • T92P11A24-240
  • T92P11A24240