TE Connectivity / AMP 284972-1

Automotive Housing, Receptacle, 52Pos Rohs Compliant: Yes |Te Connectivity Amp 284972-1
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 284972-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
+14.80%

CAD Models

Download TE Connectivity / AMP 284972-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1734037-6
Telecom and Datacom Connector, 60 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1-822473-4
Socket, PLCC; 44 Positions; 0.100;Phosphor Bronze; Tin Lead over Nickel
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Board Connector, 52 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator
TE Connectivity5535091-5
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
Board Euro Connector, 48 Contact(S), 3 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder

Descriptions

Descriptions of TE Connectivity / AMP 284972-1 provided by its distributors.

Automotive Housing, Receptacle, 52Pos Rohs Compliant: Yes |Te Connectivity Amp 284972-1
Conn Housing RCP 52 POS 2.54mm Crimp ST Cable Mount Black Box
Combination Line Connector, Female
52 POS. MQS FEMALE CONNECTOR KIT ASS'Y_F
Micro-Power and Power Quadlok System RCP 52 POS ST
Combination Line ConnectorKIT ASSEMBLY FOR 52 POS
4 2.54mm 52pin , 34.9mm*23.5mm*23.5mm
52POS MQS REC Connector & Housing Type: Housing for Female Terminals Mating Tab Width: .63 mm Mating Tab Width: .025 in Connector System: Wire-to-Board Number of Positions: 52 Housing for Female Terminals .63 mm .025" Wire-to-Board | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors