TE Connectivity / AMP 2176246-6

Res Thick Film 2512 2.7 Ohm 5% 1.5W ±200ppm/C Pad SMD T/R
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176246-6.

IHS

Datasheet4 pages1 year ago

JRH Electronics

element14 APAC

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-90.01%

CAD Models

Download TE Connectivity / AMP 2176246-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity35202R7JT
3520CGS FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±350ppm/C 2.7Ohm 1W
Res Thick Film 2512 2.7 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206JR-072R7L
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2.7Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-072R7L
Res Thick Film 0402 2.7 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 2010 2.7 Ohm 5% 3/4W ¦200ppm/¦C Molded SMD Blister T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 2176246-6 provided by its distributors.

Res Thick Film 2512 2.7 Ohm 5% 1.5W ±200ppm/C Pad SMD T/R
Res Anti-Surge Thick Film 2512 2.7 Ohm 5% 1.5W ±400ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 2.7ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD CRGS2512 5% 2R7
2.7 Ω, Thick Film, General Purpose Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 1.5 W, Neohm CRGS
Special Order: CRGS2512 5% 2R7 Resistance Value: 2.7 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Surface Mount Resistor | 2.7 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS2512J2R7 | Internal Number: 2176246-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS2512J2R7