
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC36005 | 60,000 | 10K | 15h | ||||||||
| Arrow Electronics | RC0402JR-072R7L | 19,500 | 1 | |||||||||
| Verical | RC0402JR-072R7L | 19,500 | 2500 | |||||||||
| Onlinecomponents.com | RC0402JR-072R7L | 380,000 | 40K | Bulk | ||||||||
| DigiKey | YAG3297CT-ND | 439 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group RC0402JR-072R7L.
Download Yageo Group RC0402JR-072R7L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402JR-072R7L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402JR-072R7L.