
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 2176082-2 | 978 | 25 | Bulk | 18h | |||||||
| DigiKey | A129418CT-ND | 2,171 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 2176082-2 | 0 | 21h | |||||||||
| Heilind Americas | 2176082-2 | 0 | 22h | |||||||||
| Heilind Asia | 2176082-2 | 0 | 14h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176082-2.
Download TE Connectivity / AMP 2176082-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2176082-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176082-2.