TE Connectivity / AMP 211638-4

D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
$ 191.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 211638-4.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages17 years ago

TE Connectivity

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 211638-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity205204-8
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
TE Connectivity1757819-1
Conn Housing Plug 9 POS DE Shell Size 2.77mm Crimp ST Panel Mount/Cable Mount Carton
TE Connectivity205556-2
D Sub Connector, Amplimite, Amplimite 109 Series, De, Plug, 9, Steel, Crimp Rohs
AmphenolL777RRE09P
D Sub Connector Housing, 9 Ways, D Sub, DE, RR Series, Plug, Metal Body
ITT / CannonDEMA9P
Conn High Density D-Sub PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Amphenol163X10019X
Dsub Connector, 163X Series, 9 Position, 2 Rows, Male Contacts, Signal, Free Hanging.

Descriptions

Descriptions of TE Connectivity / AMP 211638-4 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
Conn D-Subminiature PL 9 POS Crimp ST Panel Mount 9Terminal 1Port
CONNECTOR, D-SUB, HD109 9 POS GMT ASY PLUG
Hd109 9 Pos Gmt Asy Plug Rohs Compliant: Yes |Te Connectivity Amp 211638-4
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
D-Sub MIL Spec Connectors HD109 9P GMT ASY PLG
Special Order: HD109 9 POS GMT ASY PLUG Connector & Housing Type: Plug Power/Signal/Coax Combination: No D-Sub Shell Size: 1 Contact Type: Pin D-Sub Contact Size: 20 Plug 1 Pin | Box Mount D-Sub Connector | Part Number: 211638-4 | Internal Number: 211638-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors