TE Connectivity 205556-2

D Sub Connector, Amplimite, Amplimite 109 Series, De, Plug, 9, Steel, Crimp Rohs
$ 16.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205556-2.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Electro Sonic

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-17.21%

CAD Models

Download TE Connectivity 205556-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.75
$ 17.09
Stock
7,040
4,601
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
9
9
Number of Rows
2
2
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity1757819-6
TE Connectivity 1757819-6 AMPLIMITE D-Sub Connector Housing Female 9 Ways
TE Connectivity1757819-1
Conn Housing Plug 9 POS DE Shell Size 2.77mm Crimp ST Panel Mount/Cable Mount Carton
ITT / CannonDEMA9PK87
Conn D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
ITT / CannonDEMAM-9P
Conn High Density D-Sub PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
ITT / CannonDEU9P
Conn D-Subminiature PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port
TE Connectivity1757821-1
D-Sub Mil Spec Conn Amplimite Asy Plug F; |Te Connectivity Amp 1757821-1

Descriptions

Descriptions of TE Connectivity 205556-2 provided by its distributors.

D Sub Connector, Amplimite, Amplimite 109 Series, De, Plug, 9, Steel, Crimp Rohs
CONNECTOR, PLUG, D SUB, 9WAY; No. of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:DE; Product Range:AMPLIMITE 109 Series; Connector Body Material:Steel Body; Contact Material:-; Contact Plating:Gold Plated Contacts; SVHC:Cadmium (15-Jan-2019); Connector Mounting:Cable Mount, Panel Mount; Contact Termination:Crimp; D Sub Connector Type:Standard
Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Package
D-Sub plug, 9 pole, standard, equipped, straight, crimp connection, 205556-2
Connector; Steel; Plug; Wire; 1; Cadmium; Crimp Snap-In; Mounting Holes; kit
AMPLIMITE,ASY,PLUG,STD,109,1 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 2.77 mm Plug Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 205556-2 | Internal Number: 205556-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205556-2..