TE Connectivity / AMP 205488-2

Conn D-Subminiature PL 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
$ 48.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 205488-2.

IHS

Datasheet2 pages1 year ago

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-745497-5
D-Sub socket, 37 pole, standard, equipped, straight, IDC connection, 1-745497-5
TE Connectivity / AMP1-745498-7
CONN, D-SUB, CABLE PLUG, 37POS, STR, HDE-20SERIES, IDC, 26-22AWG, FULLMETALSHELL
TE Connectivity1658615-1
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4/40 Unc, Plug
AmphenolL17DCFRA37P
D SUB CONN, PLUG, 37POS, IDC / IDT; Available until stocks are exhausted Alternative available
Conn D-Subminiature PIN 37 POS 2.54mm Solder Cup ST Panel Mount 37 Terminal 1 Port
HARTING Elektronik09674375615
D-SUB CONNECTOR, MALE, WT 15.54 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES

Descriptions

Descriptions of TE Connectivity / AMP 205488-2 provided by its distributors.

Conn D-Subminiature PL 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
D-Sub MIL Spec Connectors AMPLIMITE ASY PLUG FB 109 4 CONT
Ampli,assy,plug,fb,109,4,cont Rohs Compliant: No |Amp Te Connectivity 205488-2
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
Box Mount D-Sub Connectors, Plug, Cable-to-Cable, 37 Position, Size 4, Pin, Size 20, .109 in [2.77 mm] Centerline, Wire & Cable, Signal

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors