Glenair M83513/01-FN

Conn D-Subminiature PIN 37 POS 2.54mm Solder Cup ST Panel Mount 37 Terminal 1 Port
$ 306.443
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/01-FN.

IHS

Datasheet1 page12 years ago

Arrow Electronics

Inventory History

3 month trend:
+8.75%

Alternate Parts

Price @ 1000
$ 306.443
$ 227.82
$ 227.82
Stock
1,648
2,185
2,185
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
37
37
37
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Contact Plating
Electroless Nickel, Gold
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-06-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity5-747916-2
Conn D-Subminiature PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port Tray
ITT / CannonDCM-37P
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Hole 0.12, Plug
HARTING Elektronik09670375604
Conn D-Subminiature SKT 15 POS 2.74mm Wire Wrap ST Panel Mount 15 Terminal 1 Port
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
ITT / CannonDC-37P-A191-K87
Conn D-Sub M 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
ITT / CannonDCMM-37P-X
Conn D-Sub PIN 37 POS 1.4mm Solder ST Thru-Hole 37 Terminal 1 Port

Descriptions

Descriptions of Glenair M83513/01-FN provided by its distributors.

Conn D-Subminiature PIN 37 POS 2.54mm Solder Cup ST Panel Mount 37 Terminal 1 Port
MIL-DTL-28840/29 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Plug Assembly 45
D-Sub Connector, Plug, 37Pos, Crimp; D Sub Connector Type:Micro D; Gender:Plug; Product Range:M83513 Series; No. Of Contacts:37Contacts; D Sub Shell Size:-; Contact Termination Type:Crimp; Connector Mounting:Cable Mount, Panel Mount Rohs Compliant: Yes |Glenair M83513/01-FN

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/01FN
  • M8351301FN