Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-745497-5

Conn D-Sub SKT 37 POS 1.38mm IDT ST Cable Mount 37 Terminal 1 Port Package

$ 9.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-745497-5.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
-3.71%

CAD Models

Download TE Connectivity 1-745497-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-08-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity205210-7
Conn D-Sub Housing Plug 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
TE Connectivity1-745498-5
Conn D-Subminiature PIN 37 POS 1.38mm Crimp ST Cable Mount 37 Terminal 1 Port Package
TE Connectivity5-747916-2
CONN D-SUB PLUG 37POS SLDR CUP / 37 Position D-Sub Plug, Male Pins Connector
AmphenolL17DCFRA37P
D SUB CONN, PLUG, 37POS, IDC / IDT; Available until stocks are exhausted Alternative available
AmphenolL777RRC37P
D Sub Connector Housing, 37 Ways, D Sub, DC, RR Series, Plug, Metal Body

Descriptions

Descriptions of TE Connectivity 1-745497-5 provided by its distributors.

Conn D-Sub SKT 37 POS 1.38mm IDT ST Cable Mount 37 Terminal 1 Port Package
D-Sub socket, 37 pole, standard, equipped, straight, IDC connection, 1-745497-5
D-Sub Receptacle; Steel; Insulation Displacement Crimp; Female; 4; Tin
Standard Cable Connectors Product Highlights: Connector Product Series = HDE-20 (IDC) Number of Positions = 37 Receptacle With Contacts
37 HDE MS RCPT,22-26,LEAD FREE Number of Positions: 37 Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 4 D-Shaped Connector | 37 Receptacle Wire-to-Wire Free-Hanging (In-Line) | Part Number: 1-745497-5 | Internal Number: 1-745497-5 | Alias Number: C21157-000 | TE Connectivity | AMPLIMITE
SOCKET, D SUB, 37WAY; No. of Contacts:37Contacts; Gender:Receptacle; Contact Termination Type:IDC / IDT; D Sub Shell Size:DC; Product Range:AMPLIMITE HDE-20 Series; Connector Body Material:Metal Body; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Connector Mounting:Cable Mount, Panel Mount; Contact Termination:IDC / IDT; D Sub Connector Type:Standard; Termination Method:IDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17454975