TE Connectivity / AMP 2053453-2

Cable Assembly High Speed 1m 30AWG QSFP to 4(SFP+) 38 to (20/20/20/20) POS M-M
$ 122.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2053453-2.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Newark

ShanghaiCT

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2053453-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity2127931-2
Cable Assembly High Speed 1m 30AWG SFP+ to SFP+ 20 to 20 POS M-M
TE Connectivity2053638-1
Ethernet Cables / Networking Cables QSFP+ PassiveQDR/10G 1M 30AWG CABLE ASSY
Ethernet Cables / Networking Cables Ethernet Connector & Cable w/RJ45-RJ45 1
TE Connectivity2127932-2
Cable Assembly Shielded 1m 28AWG 4 POS SFP to 4 POS SFP PL-PL
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m
HARTING Elektronik09459711102
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 1.0m

Descriptions

Descriptions of TE Connectivity / AMP 2053453-2 provided by its distributors.

Cable Assembly High Speed 1m 30AWG QSFP to 4(SFP+) 38 to (20/20/20/20) POS M-M
Ethernet Cables / Networking Cables QSFP to [4]SFP+ 1M 30AWG CABLE ASSY
Cable Assembly, Qsfp To (4) Sfp, 1M, Black, 30Awg; Connector Type A:Qsfp+ 38 Position Plug; Connector Type B:Sfp+ 20 Position Plug (4); Cable Length - Imperial:3.3Ft; Cable Length - Metric:1M; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Te Connectivity 2053453-2
C/A, QSFP TO 4XSFP+, 1.0M Cable Assembly Type: QSFP to SFP+ Cable Assembly Length: 3.28 ft Cable Assembly Length: 1 m Data Rate: 10 Gb/s Cable Color: Black QSFP to SFP+ 3.28 ft 1 m 10 Gb/s | High Speed I/o Cable Assembly | Part Number: 2053453-2 | Internal Number: 2053453-2 | Black | TE Connectivity | QSFP/QSFP+

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors