Molex 5040771891

Right Angle Surface Mount Memory & Sim Card Connector, With Solder Termination
$ 6.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 5040771891.

IHS

Datasheet1 page6 years ago

Upverter

Molex

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Molex 5040771891 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-06-14
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Pcb Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.043 Inch Pitch, Surface Mount
Molex MicroSDcard slot, memory card slot, Push-pull plug-in, 8needle, 1.1mmPitch, Mother seat
Memory Card Connector, Micro SIM, Push-Pull, 6 Contacts, Phosphor Bronze, Gold Plated Contacts
HIROSE ELECTRICDM1AA-SF-PEJ(82)
Memory Card Connector, SD, Push In-Pin Eject, 9 Contacts, Phosphor Bronze, Gold Plated Contacts
HIROSE ELECTRICDM1B-DSF-PEJ(22)
Conn SD Card SKT 9 POS 2.5mm Solder ST SMD 0.5A T/R
HIROSE ELECTRICDM2B-DSFW-PEJ-S
Conn Mini SD Card SKT 11 POS 1.3mm Solder RA SMD 0.5A Reel

Descriptions

Descriptions of Molex 5040771891 provided by its distributors.

RIGHT ANGLE SURFACE MOUNT MEMORY & SIM CARD CONNECTOR, WITH SOLDER TERMINATION
1.28mm Height Push-Pull microSD Card Socket, SMT, 8 circuits, Lead-Free with Detection Switch
Molex 504077-1891 Memory Card Connectors 1.28mm, Microsd W/ Det Switch Push/Pull
Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact
Avnet Japan
Connector 10pin normal,standard-top 1.28mm Secure Digital - microSD standard mounting,SMD mount,top mount 11.32mm*15.4mm*15.9mm
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
CONNECTOR, MICRO SD, 8POS; Product Range: 504077 Series; Connector Type: Micro SD; No. of Contacts: 8Contacts; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2019); Contact Term
Actuation Type = Push / Pull / Card Type = MicroSD / Contact Material = Copper Alloy / Poles = 8 / Series = 504077 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -40 / Termination Type = Soldering

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 504077-1891
  • 5040771891.