TE Connectivity / AMP 2013290-2

Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2013290-2.

IHS

Datasheet5 pages1 year ago

Sager Electronics

ShanghaiCT

TE Connectivity

CAD Models

Download TE Connectivity / AMP 2013290-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.184
$ 2.184
Stock
2,872
352,292
352,292
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
609.6 µm
609.6 µm
609.6 µm
Number of Positions
204
204
204
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2013290-2 provided by its distributors.

Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Tray
Semi-Hard Tray Ddr3 204P 5.2H Rvs Au0.25/ Try |Te Connectivity 2013290-2
Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket
CONN SKT SODIMM 204POS SMD
Memory Sockets

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20132902