TE Connectivity 2-2013290-1

CONN SKT SODIMM 204POS SMD REV / 204 Position SODIMM DDR3 SDRAM Socket Surface Mount, 25° Angle
$ 2.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2013290-1.

Official Datasheet18 years ago

Inventory History

3 month trend:
+14.60%

CAD Models

Download TE Connectivity 2-2013290-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.595
$ 7.05
$ 7.05
Stock
500,812
120,673
120,673
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
609.6 µm
609.6 µm
609.6 µm
Number of Positions
204
204
204
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-2013289-1
Memory Card Connector, DDR3, SODIMM, Cam-In Locking, 204 Contacts, Copper Alloy
TE Connectivity2013289-1
Card Edge Connector, 204 Contact(S), 2 Row(S), Female, Right Angle, 0.024 Inch Pitch, Solder
TE Connectivity2-2013310-1
Memory Card Connector, DDR3 SODIMM Socket, Cam-In Locking, 204 Contacts, Copper Alloy
TE Connectivity2013311-1
Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray
TE Connectivity1565918-4
CONN SKT SODIMM 200POS R/A SMD / 200 Position SODIMM DDR2 SDRAM Socket Surface Mount
TE Connectivity6-1473005-1
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray

Descriptions

Descriptions of TE Connectivity 2-2013290-1 provided by its distributors.

CONN SKT SODIMM 204POS SMD REV / 204 Position SODIMM DDR3 SDRAM Socket Surface Mount, 25° Angle
Conn DDR3 SO DIMM Socket Receptacle 204 POS 0.6mm Solder RA SMD Emboss T/R
Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket
EMBOSS TAPE DDR3 204P 5.2H RVS DRAM Type: Double Data Rate (DDR) 3 Stack Height: .205 in Stack Height: 5.2 mm Module Orientation: Right Angle Centerline (Pitch): .6 mm Double Data Rate (DDR) 3 .205" 5.2 mm Right Angle | So Dimm | Part Number: 2-2013290-1 | Internal Number: 2-2013290-1 | .205" | TE Connectivity | RAYCHEM RVS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2013290-1.