TE Connectivity / AMP 2-927768-1

Automotive Contact, Socket, Crimp, 14Awg Rohs Compliant: Yes |Te Connectivity Amp 2-927768-1
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-927768-1.

IHS

Datasheet6 pages1 year ago

TE Connectivity

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 2-927768-1 provided by its distributors.

Automotive Contact, Socket, Crimp, 14Awg Rohs Compliant: Yes |Te Connectivity Amp 2-927768-1
Receptacle, 1.0-2.5 mm², AWG 16-13, crimp connection, gold-plated, 2-927768-1
Connector Accessory, 0.083in Min Cable Dia, 0.122in Max Cable Dia
Automotive Connectors JR PW TIMER RECEP (FLR)
Contact SKT Crimp ST Cable Mount Loose Piece
Contact SKTCrimp STCable Mount 13-17AWG T/R
CONN SOCKET 13-17AWG CRIMP GOLD
Automotive Terminals, Receptacle, Mating Tab Width .11 in [2.8 mm], Tab Thickness .031 in [.8 mm], 16 – 13 AWG Wire Size, Junior Power Timer
JPT REC 2.8 Contact SRC Au Terminal Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .8 mm Mating Tab Thickness: .031 in Receptacle 2.8 mm .11" | Timer & Receptacle And Tab | Part Number: 2-927768-1 | Internal Number: 2-927768-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors