TE Connectivity / AMP 2-36161-8

Terminal, pidg R Ir 10 10 Rohs Compliant: Yes |Amp Te Connectivity 2-36161-8
$ 0.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-36161-8.

IHS

Datasheet5 pages1 year ago

ShanghaiCT

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.25%

CAD Models

Download TE Connectivity / AMP 2-36161-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-320569-3
Ring Tongue Terminal 10-12AWG Copper Yellow 35.58mm Tin Package
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8" (M9), Length 34.59mm
CONN RING CIRC 10-12AWG #1/4 / Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
TE Connectivity2-320576-1
Terminal, pidg R 12-10 5/16/ Rel |Amp Te Connectivity 2-320576-1
Ring Terminal 12 10 AWG 5/16 stud size nylon insulated expanded insulation for large wire O.D.

Descriptions

Descriptions of TE Connectivity / AMP 2-36161-8 provided by its distributors.

Terminal, pidg R Ir 10 10 Rohs Compliant: Yes |Amp Te Connectivity 2-36161-8
Ring Tongue Terminal 10AWGCopper Yellow/Brown Stripe 29.15mm Tin T/R
Ring and Spade Tongue Terminals
CONN RING CIRC 10AWG #10 CRIMP
TERMINAL,PIDG R IR 10 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 10 AWG Wire Size: 6.11 mm² Wire Size: 12066 CMA Stud Size: #10 Ring Tongue 10 AWG 6.11 mm² 12066 CMA | Pidg Ring Tongue Terminal | Part Number: 2-36161-8 | Internal Number: 2-36161-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors