TE Connectivity 2-320576-1

Terminal, pidg R 12-10 5/16/ Rel |Te Connectivity Amp 2-320576-1
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320576-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+79.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-320569-3
Ring Tongue Terminal, 1/4", 10Awg; |Te Connectivity Amp 2-320569-3.
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 8 (M4) Length 27.71mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 3/8 (M9) Length 34.59mm
12-10 Awg Vinyl Insulated Butted Seam Ring Tongue Terminal
TE Connectivity2-320568-1
TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; Stud Size - Metric:M4; Imperial:#8; Wire AWG
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 5/16 (M8) Length 31.95mm
TE Connectivity2-320577-2
Ring Tongue Terminal 10AWG Copper Yellow/Brown 37.74mm Tin Loose

Descriptions

Descriptions of TE Connectivity 2-320576-1 provided by its distributors.

Terminal, pidg R 12-10 5/16/ Rel |Te Connectivity Amp 2-320576-1
Ring Tongue Terminal 10-12AWGCopper Yellow 33.58mm Tin T/R
Pre-insulated Diamond Grip Ring Terminal, SMD
TERMINAL, CRIMP, RING, 12-10AWG; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: PIDG Series; Insulator Colour: Yellow; Insulator Material: Nylon (Polyamid
Insulated Terminals NYL-RING 12-10 #5/16 M8+YELLOW
Ring and Spade Tongue Terminals
TERMINAL,PIDG R 12-10 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: 5/16 M8 Ring Tongue 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 2-320576-1 | Internal Number: 2-320576-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-320576-1.