TE Connectivity 2-320569-3

Ring Tongue Terminal, 1/4", 10Awg; |Te Connectivity Amp 2-320569-3.
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320569-3.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

TE Connectivity

Electro Sonic

LKR

Sager Electronics

Inventory History

3 month trend:
-9.23%

CAD Models

Download TE Connectivity 2-320569-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 1.491
Stock
120,513
4,788
Authorized Distributors
6
6
Gender
Female
-
Wire/Cable Gauge
10 AWG
10 AWG
Mount
Free Hanging
Free Hanging
Termination
Circular
Circular
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Yellow
Yellow

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 8 (M4) Length 27.71mm
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
Ring Tongue Terminal, 10-12AWG, Copper, Yellow, 31.6mm, Tin Plated, InsulKrimp™, Bag
TE Connectivity2-320568-1
TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; Stud Size - Metric:M4; Imperial:#8; Wire AWG
TE Connectivity2-320576-1
Terminal, pidg R 12-10 5/16/ Rel |Te Connectivity Amp 2-320576-1
TE Connectivity2-33457-2
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin T/R

Descriptions

Descriptions of TE Connectivity 2-320569-3 provided by its distributors.

Ring Tongue Terminal, 1/4", 10Awg; |Te Connectivity Amp 2-320569-3.
Ring Tongue Terminal 10-12AWG Copper Yellow 35.58mm Tin Package
PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal
PIDG Terminal, Female, 12-10 AWG, 300V, Tin Plated Copper
Circular terminal Tin Copper Cold-pressed Terminals ROHS
Ring Tongue Terminal, 1/4", 10 AWG, PIDG Series, Yellow
Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 6.73 mm, M6, yellow
PIDG NYLON & KD-TAPE, TERMINAL, PIDG R 12-10 1/4
Pre-insulated Diamond Grip Ring Terminal
TERM, RT, PIDG, 12-10, 1/4, T&R
TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW; Stud Size - Metric:-; Stud Size - Imperial:1/4"; Wire Size AWG Max:10AWG; Conductor Area CSA:-; Product Range:PIDG Series; Insulator Colour:Yellow; Insulator Material:Nylon (Poly
TERM, RT, PIDG, 12-10, 1/4, T&R Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: 1/4 M6 Ring Tongue 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 2-320569-3 | Internal Number: 2-320569-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-320569-3.