TE Connectivity / AMP 2-330648-1

Pidg 22-16 22-18 Mil R 4; Tape Rohs Compliant: Yes |Te Connectivity Amp 2-330648-1
$ 1.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-330648-1.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.83%

CAD Models

Download TE Connectivity / AMP 2-330648-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2-31894-2
16~22 Circular terminal Tin Copper Cold-pressed Terminals ROHS
TE Connectivity2-36150-1
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive T/R
TE Connectivity1-320551-3
Ring Terminal, #8 Stud Size, 20 AWG, 300 V, Nylon Insulated, Red
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4" (M6), Length 26.90mm
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 20.60mm
TE Connectivity2-320572-1
Ring Tongue Terminal 16-22AWG Copper Red 27.38mm Tin T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-330648-1 provided by its distributors.

Pidg 22-16 22-18 Mil R 4; Tape Rohs Compliant: Yes |Te Connectivity Amp 2-330648-1
PIDG Ring Tongue Terminal 16-22AWG 21.44mm 6.35mm Tin T/R
Insulated Terminals NYL-RING 22-16 RED #4
Ring and Spade Tongue Terminals
CONN RING CIRC 16-22AWG #4 CRIMP
PIDG, 22-16 22-18 MIL R 4; TAPE
PIDG 22-16 22-18 MIL R 4 TAPE Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .3 – 1.3 mm² Wire Size: 509 – 3260 CMA Stud Size: #4 M2.5 Ring Tongue 22 – 16 AWG .3 – 1.3 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 2-330648-1 | Internal Number: 2-330648-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors