TE Connectivity 2-320572-1

Ring Tongue Terminal 16-22AWG Copper Red 27.38mm Tin T/R
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320572-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet2 pages0 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+58.95%

CAD Models

Download TE Connectivity 2-320572-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2-31894-2
16~22 Circular terminal Tin Copper Cold-pressed Terminals ROHS
TE Connectivity2-36150-1
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive T/R
TE Connectivity2-36154-2
RING TONGUE TERMINAL, M5, #10, RED, 16AWG, COPPER, POLYAMIDE, PIDG SERIES
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4" (M6), Length 26.90mm
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 20.60mm
AviKrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 8 (M4) 22.00mm

Descriptions

Descriptions of TE Connectivity 2-320572-1 provided by its distributors.

Ring Tongue Terminal 16-22AWG Copper Red 27.38mm Tin T/R
TERM AMP 2-320572-1 ROHS5/16 STUD AWG 22-16 TIN
PIDG R 22-16COMM 22-18MIL 5/16
2-320572-1, TE Connectivity / AMP Brand
PIDG Terminals R 22-16 22-18 5/16
Ring and Spade Tongue Terminals
RING TERMINAL, NYLON, RED, 16AWG; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm²; Product Range:PIDG Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) RoHS Compliant: Yes
PIDG R 22-16COMM 22-18MIL 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M8 5/16 Ring Tongue 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 2-320572-1 | Internal Number: 2-320572-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty