TE Connectivity / AMP 2-292207-5

Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-292207-5.

IHS

Datasheet4 pages1 year ago

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-0.11%

CAD Models

Download TE Connectivity / AMP 2-292207-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.374
Stock
199,856
5,481,573
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
1.5 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2-292207-5 provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn Wire to Board HDR 5 POS Solder ST Thru-Hole Tube
Male Pin Headers; 2-292207-5; TE CONNECTIVITY; 1; Tin; 5; 5
5pin 1.5mm 1 Detent Lock,Header 1¦Ìm
MINI CT SGL DIP V 5P BLACK PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 5 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 5 | PCB Connector Header & Receptacle | Part Number: 2-292207-5 | Internal Number: 2-292207-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors