Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 292207-5

5-Pin Header 1.5mm Pitch Detent Lock 2A 1μm Tin Gray TH 10mm × 4.7mm × 4.7mm
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292207-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Farnell

element14 APAC

IHS

Sager Electronics

Inventory History

3 month trend:
-0.05%

CAD Models

Download TE Connectivity 292207-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.337
Stock
4,983,875
89,299
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.4986 mm
-
Number of Contacts
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Tin
Tin
Housing Material
Nylon
-
Contact Material
Brass
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity292206-5
HEADER, CONN, WIRE TO BOARD, PCB PLUG,5 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
TE Connectivity292207-6
CONN HEADER VERT 6POS 1.5MM / Connector Header Through Hole 6 position 0.059" (1.50mm)
HIROSE ELECTRICDF13-5P-1.25DSA
CONN HEADER VERT 5POS 1.25MM / Connector Header Through Hole 5 position 0.049" (1.25mm)
TE Connectivity292206-4
4-Pin Header 1.5mm 1 Detent Lock 2A Tin Gray TH 8.4836mm × 4.8768mm × 8.4328mm
1.25mm (.049") Pitch PicoBlade™ Wire-to-Board Header, Vertical, with Friction Lock, 5Circuits
Amphenol Communications Solutions10114829-10105LF
Wire-To-Board Connector, 10114829 Series, Through Hole, Header, 5, 1.25 Mm, Tin Plated Contacts

Descriptions

Descriptions of TE Connectivity 292207-5 provided by its distributors.

5-Pin Header 1.5mm Pitch Detent Lock 2A 1μm Tin Gray TH 10mm × 4.7mm × 4.7mm
HEADER, CONN, WIRE TO BOARD, PCB PLUG,5 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
AMP MINI CT CONNECTOR 1.5MM PITCH SINGLE ROW POST HDR ASSY DIP STAGGERED TYPE WITH BOSS WITH KINK | CONN HEADER VERT 5POS 1.5MM
MINI CT SGL DIP V 5P NAT; Pitch Spacing:1.5mm; No. of Contacts:5Contacts; Gender:Header; Product Range:Mini-CT Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)
MINI CT SGL DIP V 5P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292207-5 | Internal Number: 292207-5 | 1.5 mm | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292207-5 .