
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A144144CT-ND | 786 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 2-292174-4 | 0 | 7h | |||||||||
| Heilind Americas | 2-292174-4 | 0 | 8h | |||||||||
| Heilind Asia | 2-292174-4 | 0 | 2h | |||||||||
| Newark | 2-292174-4 | 0 | 3500 |
Download TE Connectivity / AMP 2-292174-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 2-292174-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: