TE Connectivity 292171-4

Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder ST Top Entry SMD Box
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292171-4.

Master Electronics

Datasheet6 pages12 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-3.47%

CAD Models

Download TE Connectivity 292171-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity292175-4
AMP CT SERIES, 2MM PITCH 4 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION, 4A
TE Connectivity292172-4
CT POST HDR ASSY 4P IN-TUBE BL, PCB Headers and Receptacles | TE Connectivity 292172-4
TE Connectivity / AMP2-292174-4
4-Pin Header, 2mm Pitch, 1 Detent Lock, 4A, Tin, Black, SMD, 14.4mm L × 8.6mm H
TE Connectivity292231-4
4-Pin 1.5mm 1 Detent Lock Header 2A 1μm Tin Beige SMD 8.5mm × 4.7mm × 7.2mm
TE Connectivity292172-3
TE Connectivity 292172-3 CT Positionst Header Pre-Assembled 3P Male Unshrouded
Molex 1.5mmpitch4pSingle row pin header, Pico-SPOXseries, vertical, surface

Descriptions

Descriptions of TE Connectivity 292171-4 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder ST Top Entry SMD Box
AMP CT SERIES, 2MM PITCH 4 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
CT POST HDR ASSY 4P IN-TUBE BL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292171-4 | Internal Number: 292171-4 | 2 mm | TE Connectivity | AMP CT
HEADER, VERTICAL, SMT, 4WAY; Connector type:Wire-to-Board; Gender:Pin; Ways, No. of:4; Pitch, lead:2mm; Termination method:Solder; Material, contact:Brass; Series:CT; Plating, contact:Gold over Nickel; Rows, No. of:1; Colour:Black; Depth, external:4.0mm; Flammability rating:UL94V-0; Length / Height, external:7.8mm; Material:Glass-Filled Polyphenylene Sulfide; Pitch:2mm; Plating:Tin; Temp, op. max:105°C; Temp, op. min:-30°C; Voltage rating, AC:125V; Width, external:10mm; Mounting type:SMT; Mounting, orientation:Vertical Mount; Voltage rating, DC:125V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2921714