TE Connectivity 292174-4

AMP CT Series 4 Position Male Surface Mount Header Housing
$ 1.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292174-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-23.17%

CAD Models

Download TE Connectivity 292174-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity292175-4
AMP CT SERIES, 2MM PITCH 4 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION, 4A
TE Connectivity2-292173-4
4-Pin Header 2mm Pitch 1 Detent Lock, 4A Tin Black SMD 13.4mm × 9mm × 10.4mm
Molex 1.5mmpitch4pSingle row pin header, Pico-SPOXseries, vertical, surface
4-Pin Header, Latch Holder, 4A, Tin, Gray, SMD, 19.04mm × 17.8mm × 9.94mm
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Side Entry SMD Mini 50 T/R
TE Connectivity292173-3
TE Connectivity 292173-3 Pin Header Male Unshrouded 2mm 1Row 3Contacts

Descriptions

Descriptions of TE Connectivity 292174-4 provided by its distributors.

AMP CT Series 4 Position Male Surface Mount Header Housing
CT BOX HDR V SMT 4P O/TAPE NAT
Conn Shrouded Header HDR 4 POS 2mm Solder ST SMD Embossed T/R
4 Pos 2mm Pitch Straight SMT Header, 4A, 125V, UL
TE Connectivity 2.0mm Pitch 4-Pin Single Row Header Wire-to-Board Connector, AMP CT Series, Right Angle, Surface
HEADER, BOX, VERTICAL, SMT, 4WAY; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: AMP CT Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: -; Contact Material: B
CT BOX HDR V SMT 4P O/TAPE NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty