TE Connectivity / AMP 2-2176251-8

Res Thick Film 2010 180 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176251-8.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-2176251-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2010JK-07180RL
Res Thick Film 2010 180 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
TE Connectivity / AMP2-2176245-8
Fixed Resistor, Thick Film, 0.6W, 180ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
PanasonicERJ-P08J181V
Res Thick Film 1206 180 Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-12ZYJ181U
Res Thick Film 2010 180 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 180ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 180 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-2176251-8 provided by its distributors.

Res Thick Film 2010 180 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
180 Ω, Thick Film, General Purpose Resistor Resistor, 5 %, 2 Termination, 2010, Taped & Reeled, Resistance Class Up to 1kΩ, .75 W, Neohm CRGS
Res, 180R, 5%, 2010, Thick Film; Resistor Case Style:2010 [5025 Metric]; Resistance:180Ohm; Product Range:Crgs Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:750Mw; Resistance Tolerance:± 5%; Rohs Compliant: Yes |Te Connectivity CRGS2010J180R
Special Order: CRGS2010 5% 180R Resistance Value: 180 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 2010 Surface Mount Resistor | 180 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS2010J180R | Internal Number: 2-2176251-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS2010J180R