Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-P08J181V

Res Thick Film 1206 180 Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P08J181V.

IHS

Datasheet9 pages5 years ago

Panasonic

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.41%

CAD Models

Download Panasonic ERJ-P08J181V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-30
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-8GEYJ181V
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 180 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 180 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Chip Resistor 180Ω ±5% 250mW ±200ppm/°C 1206 SMD 3.05mm × 1.55mm × 650μm

Descriptions

Descriptions of Panasonic ERJ-P08J181V provided by its distributors.

Res Thick Film 1206 180 Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
660mW Thick Film Resistors ±5% ±200ppm/℃ 180Ω 1206 Chip Resistor - Surface Mount ROHS
ERJ Series 1206 180 Ohm ±5% 0.66 W ±200 ppm/°C Thick Film Chip Resistor
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 180Ohm 0.667W 2/3W
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 180ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Anti-Surge High Power Thick Film Chip Resistor, 180 ½, 5 %, 0.66 W
Panasonic SCT
THICK FILM SMNT RESISTOR 1206 CASE 180OHM +/-5% 0.66W +/-200PPM/DEGC
180Ω ±5% 666mW ±200ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJP08J181V - Small & High Power Chip Resistors
RES, AECQ200, THICK FILM, 180R, 5%, 1206; Resistor Case Style: 1206 [3216 Metric]; Resistance: 180ohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP08J181V